| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC08DREN-S13 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Eyelet |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straddle |
| Number of Positions: | 16 |
| Tail Length: | .21 in, 5.33 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCC08DREN-S13 |
JCC08DREN-S13
| Heilind Number: | SULJCC08DREN-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC08DREN-S13 |
| ECAD Model: |
Specifications
Detailed Description
The JCC08DREN-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T and Beryllium Copper materials, it ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, this connector is suitable for power and signal transmission. Its 2.54mm pitch and 16 positions allow for versatile connectivity options. The gold-plated Beryllium Copper contacts offer excellent conductivity and durability. With a wide operating temperature range of -65 to 150°C, it is ideal for use in extreme conditions. The connector's straddle orientation and card extender termination method make it easy to install and secure. Meeting industry standards for quality and performance, the JCC08DREN-S13 is the perfect choice for mission-critical systems.

