JCC08DRES

Heilind Number:SULJCC08DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC08DRES
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC08DRES
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC08DRES

Detailed Description

JCC08DRES features a durable construction with PA9T and Beryllium Copper materials, ensuring reliable performance in demanding environments. Designed for female gender with two rows and side hole mount type, this connector boasts a contact material of Beryllium Copper and gold plating for enhanced conductivity. With a pitch of 2.54mm and voltage rating of 700VAC, it offers secure and efficient power transmission. The Full Bellow contact type and straight orientation, along with 16 positions, allow for seamless connectivity. Featuring a tail length of 5.72mm and operating temperature range of -65 to 150°C, it is suitable for a wide range of applications. Its compact design, with a height of 10.95mm and width of 8.38mm, makes it ideal for space-constrained setups. The termination plating of Matte Tin ensures durability and longevity. Classified under Board To Board PCB Connectors, Card Edge Connectors, and PCB Connectors categories, this product is a versatile solution for various electronic systems.