JCC08DRMD

Heilind Number:SULJCC08DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC08DRMD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC08DRMD
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:16
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC08DRMD

Detailed Description

The JCC08DRMD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and Beryllium Copper contact material with Gold plating, this connector ensures reliable and efficient power and signal transmission. With an amperage rating of 3A and a voltage capacity of 700VAC, it meets stringent performance requirements. The connector has two rows with 16 positions, offering ample connectivity options. Its wire wrap termination method and clearance hole mount type make installation easy. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The straight orientation and loop bellow contact type further enhance its usability. With a compact design, measuring just 15.49mm in height and 9.4mm in width, it saves valuable PCB space. Matte Tin termination plating ensures durability. Trust the JCC08DRMD for efficient and secure board-to-board connections in your high-reliability systems.