JCC08DRMH

Heilind Number:SULJCC08DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC08DRMH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC08DRMH
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:16
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC08DRMH

Detailed Description

Introducing the JCC08DRMH, a high-performance connector designed for demanding applications. Crafted from PA9T and featuring Beryllium Copper contact material with Gold plating, this female connector ensures reliable conductivity. With a current rating of 3A and voltage resistance up to 700VAC, it guarantees safe and efficient power transmission. Its two rows of 16 positions, along with a pitch of 2.54mm, provide ample connectivity options. The contact type, Loop Bellow, and termination method, Wire Wrap, offer secure and stable connections. Operating smoothly in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of environments. Its straight orientation, clearance hole mount type, and 14.22mm tail length make installation easy. With Matte Tin termination plating, it ensures durability and longevity. Ideal for board-to-board and card edge connections, the JCC08DRMH is a top choice for high-reliability applications.