JCC08DRMI-S288

Heilind Number:SULJCC08DRMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC08DRMI-S288
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC08DRMI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULJCC08DRMI-S288

Detailed Description

The JCC08DRMI-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction, it is ideal for use in industrial and aerospace environments. This female connector, with a two-row configuration and threaded mount type, ensures secure and stable connections. The termination method of Card Extender facilitates easy installation. Crafted from PA9T and Beryllium Copper with gold contact plating, it guarantees excellent conductivity and durability. With a voltage rating of 700 VAC and an operating temperature range of -65 to 150 °C, it offers reliable performance even in harsh conditions. The Loop Bellow contact type and Matte Tin termination plating further enhance its functionality. Measuring .61 inches in height and 9.4 mm in width, it is compact yet efficient. With 16 positions and a pitch of 2.54 mm, it provides ample connectivity options. Whether for commercial or industrial use, this connector is a top choice for ensuring seamless and reliable PCB connections.