JCC08DRMI

Heilind Number:SULJCC08DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC08DRMI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC08DRMI
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:16
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC08DRMI

Detailed Description

Introducing the JCC08DRMI, a high-performance female PCB connector designed for demanding applications. Crafted with precision, this connector features PA9T and Beryllium Copper construction, ensuring durability and reliable conductivity. With an amperage rating of 3A and a voltage capacity of 700VAC, it meets the stringent power requirements of modern electronics. The two rows of contacts, terminated using wire wrap method, offer secure and stable connections. Gold-plated contact surfaces guarantee optimal signal transmission. Operating flawlessly in a wide temperature range from -65 to 150 °C, this connector is suitable for even the harshest environments. Its compact design, with a connector height of .61 inches and width of .37 inches, allows for space-efficient PCB integration. Ideal for high-reliability applications, the JCC08DRMI is a standout choice in the world of board-to-board and card edge connectivity.