JCC08DRMT

Heilind Number:SULJCC08DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC08DRMT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC08DRMT
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:16
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC08DRMT

Detailed Description

Introducing the JCC08DRMT, a high-performance female board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures optimal conductivity and durability. With a contact rating of 3A and a voltage capacity of 700VAC, it guarantees reliable power transmission. The two rows of contact points, terminated via wire wrap, offer secure and stable connections. Gold plating on the Beryllium Copper contacts enhances conductivity while matte tin termination ensures longevity. Operating seamlessly in temperatures ranging from -65 to 150°C, this connector is ideal for harsh environments. Its straight orientation, loop bellow contact type, and 16 positions make it versatile for various PCB setups. Measuring at a compact 15.49mm in height and 9.4mm in width, this connector is space-efficient. Perfect for applications where reliability is paramount, the JCC08DRMT sets a new standard in connectivity.