JCC08DRSI

Heilind Number:SULJCC08DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC08DRSI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC08DRSI
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC08DRSI

Detailed Description

Introducing our JCC08DRSI, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PA9T and Beryllium Copper materials, this connector ensures robust connectivity. Featuring a female gender, it offers two rows with a threaded mount type for secure installation. The termination method is through-hole, guaranteeing reliable soldering. Each of the 16 positions is meticulously engineered with gold-plated Beryllium Copper contacts, providing optimal conductivity and durability. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector is suitable for various power and signal transmission needs. The loop bellow contact type and straight orientation further enhance its versatility. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is a dependable choice for harsh environments. Its compact design, with a height of only 15.49mm and width of 9.4mm, ensures efficient PCB integration. The termination plating of matte tin offers excellent solderability. Classified under the category of high-reliability connectors, this product, with the acronym JCC08DRSI, is a top-of-the-line solution for your connectivity requirements.