JCC08DRSS

Heilind Number:SULJCC08DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC08DRSS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC08DRSS
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC08DRSS

Detailed Description

JCC08DRSS, featuring PA9T & Beryllium Copper construction, is a high-performance female connector designed for demanding applications. With a current rating of 3A and voltage capability of 700VAC, it ensures reliable power transmission. The two rows of contacts, crafted from gold-plated Beryllium Copper, guarantee excellent conductivity and durability. Its side hole mount type and thru-hole termination method offer secure and stable installation on PCBs. The connector's straight orientation and loop bellow contact type facilitate smooth mating and unmating processes. With 16 positions and a pitch of 2.54mm, it enables precise connectivity in compact spaces. Operating flawlessly in harsh environments, it has a wide temperature range of -65 to 150°C. Measuring .61 inches in height and 9.4mm in width, this connector is suitable for various board-to-board and card edge applications. Its matte tin termination plating ensures optimal soldering performance. In summary, the JCC08DRSS is a top-of-the-line solution for high-reliability connectivity needs.