JCC08DRST

Heilind Number:SULJCC08DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC08DRST
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC08DRST
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC08DRST

Detailed Description

Introducing SKU JCC08DRST, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a rugged construction with PA9T and Beryllium Copper materials, ensuring reliability in harsh environments. With a current rating of 3A and voltage capability of 700VAC, it is suitable for power and signal transmission. The two-row, threaded mount design with thru-hole termination offers secure and stable connections. Gold-plated Beryllium Copper contacts provide excellent conductivity and corrosion resistance. With 16 positions and loop bellow contact type, it allows for efficient signal transfer. Operating in a wide temperature range from -65 to 150°C, this connector is ideal for aerospace, military, and industrial applications. Its compact size, measuring .61 inches in height and 9.4mm in width, makes it suitable for space-constrained PCB layouts. The matte tin termination plating ensures solderability and durability. Trust in the JCC08DRST for reliable and high-performance board-to-board connectivity.