JCC08DRTH

Heilind Number:SULJCC08DRTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC08DRTH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC08DRTH
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC08DRTH

Detailed Description

The JCC08DRTH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PA9T and Beryllium Copper, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capability of 700VAC, it is suitable for a wide range of electronic systems. The connector offers 16 positions in a 2-row configuration, with a pitch of 2.54mm (.1in) for easy installation. Its straight orientation and thru-hole termination method make it convenient for PCB assembly. The contact material is gold-plated Beryllium Copper, providing excellent conductivity and corrosion resistance. With a wide operating temperature range of -65 to 150°C, this connector is suitable for use in extreme conditions. Its low-profile design, with a height of 10.95mm (.431in) and a width of 8.38mm (.33in), allows for space-efficient PCB layouts. The termination plating is matte tin, ensuring solderability. This connector is classified under hi-rel PCB connectors, making it ideal for aerospace, defense, and other mission-critical applications. With the acronym JCC08DRTH, it is easy to identify and specify in designs. Trust the JCC08DRTH for robust and high-quality board-to-board connectivity solutions.