JCC08DRTI-S13

Heilind Number:SULJCC08DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC08DRTI-S13
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC08DRTI-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULJCC08DRTI-S13

Detailed Description

Designed for high-reliability applications, the JCC08DRTI-S13 board-to-board PCB connector boasts unmatched performance and durability. With a pitch of 2.54mm (.1 in) and featuring two rows with 16 positions, it ensures seamless connectivity in complex electronic systems. The contact material, made of beryllium copper and plated with gold, guarantees excellent conductivity and corrosion resistance. The full bellow contact type and straddle orientation further enhance signal integrity. Rated for 3A and 700VAC, this connector is suitable for a wide range of power and data transmission requirements. Its rugged construction, including a threaded mount type and card extender termination method, ensures secure attachment even in harsh environments. Operating smoothly in temperatures ranging from -65 to 150°C, it is a reliable choice for aerospace, military, and industrial applications. With a compact design measuring 10.95mm (.431 in) in height and 8.38mm (.33 in) in width, it offers space-saving solutions without compromising performance. The termination plating of matte tin adds an extra layer of protection, making it resistant to wear and tear. Whether used in telecommunications, medical devices, or automotive systems, the JCC08DRTI-S13 connector delivers uncompromising quality and longevity.