| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC08DRTN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 16 |
| Tail Length: | .2 in, 5.08 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCC08DRTN |
JCC08DRTN
| Heilind Number: | SULJCC08DRTN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC08DRTN |
| ECAD Model: |
Specifications
Detailed Description
JCC08DRTN features a robust construction of PA9T and Beryllium Copper, ensuring reliable performance in demanding environments. With a current rating of 3A and voltage withstand capacity of 700VAC, this connector is ideal for high-power applications. The female connector offers two rows with 16 positions, allowing for versatile connectivity. Its Full Bellow contact type and gold plating ensure low contact resistance and durability. Designed for through-hole termination, it guarantees secure PCB attachment. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh industrial settings. The compact dimensions of 10.95mm height and 8.38mm width make it space-efficient on the board. Overall, the JCC08DRTN is a high-performance solution for board-to-board and card edge connections in various industries.

