JCC08DRTS

Heilind Number:SULJCC08DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC08DRTS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC08DRTS
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC08DRTS

Detailed Description

The JCC08DRTS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, it ensures reliable connectivity in harsh environments. With a 3A amperage rating and 700VAC voltage capacity, it meets stringent power requirements. The connector, with a gender of Female and 2 rows of 16 positions each, offers versatile connectivity options. Its side hole mount type and thru-hole termination method provide secure and stable installation. Gold-plated Beryllium Copper contacts guarantee excellent signal transmission, while the full bellow design ensures robustness. With a pitch of 2.54mm (.1 in) and straight orientation, it allows for easy mating. Operating in a wide temperature range from -65 to 150°C, it is suitable for various industrial settings. The connector's compact dimensions (10.95mm in height, 8.38mm in width) make it ideal for space-constrained PCB layouts. Terminated with matte tin, it complies with RoHS standards. Overall, the JCC08DRTS is a reliable and high-quality solution for your board-to-board connectivity needs.