JCC08DRXH

Heilind Number:SULJCC08DRXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC08DRXH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC08DRXH
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC08DRXH

Detailed Description

Introducing the JCC08DRXH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector guarantees durability and reliability. With a current rating of 3A and a voltage capacity of 700VAC, it ensures safe and efficient power transmission. The two rows of 16 full bellow contacts, plated with gold for optimal conductivity, offer secure and stable connections. The clearance hole mount type and straight orientation facilitate easy installation, while the thru-hole termination method and matte tin plating ensure robust soldering. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of environments. With a compact size of 10.95mm in height and 8.38mm in width, it is perfect for space-constrained applications. Trust the JCC08DRXH for your connectivity needs, where performance and durability are paramount.