JCC08DRXN

Heilind Number:SULJCC08DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC08DRXN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC08DRXN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:16
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULJCC08DRXN

Detailed Description

This PA9T & Beryllium Copper connector, SKU JCC08DRXN, offers reliable power transmission with a 3A amperage capacity and 700VAC voltage rating. Featuring a female gender and two rows of 16 positions each, it ensures efficient connectivity in various applications. The Full Bellow contact type, made of gold-plated Beryllium Copper, guarantees superior signal integrity. Designed for through-hole termination with a 2.54mm pitch, it allows for easy assembly on PCBs. With a straight orientation, 10.95mm height, and 8.38mm width, this connector is compact yet sturdy. Operating smoothly in temperatures ranging from -65 to 150°C, it is suitable for diverse environments. The matte tin termination plating enhances durability, making it ideal for hi-rel applications. Perfect for board-to-board and card edge connections, this product is a versatile solution for your connectivity needs.