JCC08DRYS

Heilind Number:SULJCC08DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC08DRYS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC08DRYS
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:16
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC08DRYS

Detailed Description

JCC08DRYS features a robust design combining PA9T and Beryllium Copper materials, ensuring durability and reliable performance in demanding environments. With a current rating of 3A and a voltage capacity of 700 VAC, this female connector is ideal for power and signal transmission. Its two rows and 16 positions, along with a pitch of 2.54mm (.1 in), offer versatility in connectivity. The Full Bellow contact type with gold plating guarantees low contact resistance and high conductivity. Designed for secure mounting via side hole attachment and thru-hole termination, it provides stable and long-lasting connections. Operating efficiently in a wide temperature range from -65 to 150°C, this connector is suitable for various applications in the aerospace, military, and industrial sectors. Its compact dimensions, with a height of 10.95mm (.431 in) and width of 8.38mm (.33 in), make it space-efficient on PCBs. The matte tin termination plating enhances solderability and corrosion resistance. Meeting stringent quality standards, this component is part of the high-performance JCC08DRYS series, delivering exceptional reliability in critical systems.