JCC08DTBD

Heilind Number:SULJCC08DTBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC08DTBD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC08DTBD
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:16
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC08DTBD

Detailed Description

The JCC08DTBD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and beryllium copper construction, it ensures durability and reliable conductivity. The female connector with two rows and 16 positions offers versatile connectivity options. With a clearance hole mount type and thru-hole termination method, installation is efficient. Gold-plated beryllium copper contacts guarantee optimal signal transmission, while the loop bellow contact type enhances contact stability. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 150 °C, it's suitable for harsh environments. The right-angle orientation and compact dimensions make it space-efficient, with a tail length of 4.57 mm for seamless integration. Matte tin termination plating adds further durability. Ideal for aerospace, defense, and industrial applications, the JCC08DTBD sets a new standard in connectivity and performance.