| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC08DTBH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 16 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCC08DTBH |
JCC08DTBH
| Heilind Number: | SULJCC08DTBH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC08DTBH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the JCC08DTBH, a high-performance PCB connector designed for demanding applications. Crafted with PA9T and Beryllium Copper materials, this female connector ensures reliable connectivity in even the harshest environments. With a 3A amperage rating and a voltage capacity of 700VAC, it guarantees efficient power transmission. Featuring two rows of 16 gold-plated contacts with a pitch of 2.54mm, it offers precise and secure mating. The Right Angle orientation and Thru Hole termination method make installation easy. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for aerospace, defense, and industrial use. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for space-saving integration. Trust the JCC08DTBH for superior board-to-board connectivity.

