JCC08DTBI

Heilind Number:SULJCC08DTBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC08DTBI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC08DTBI
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:16
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC08DTBI

Detailed Description

Introducing SKU JCC08DTBI, a high-performance female PCB connector engineered for precision and reliability. This connector features two rows with 16 gold-plated beryllium copper contacts, ensuring optimal conductivity and durability. With a pitch of 2.54mm and a voltage rating of 700 VAC, it's perfect for high-power applications. The threaded mount type and thru-hole termination method guarantee secure and stable installation. Operating seamlessly in temperatures ranging from -65 to 150 °C, this connector is built to withstand harsh environments. Its right-angle orientation and loop bellow contact type offer versatility in PCB layouts. With a compact design measuring just 15.49mm in height and 9.4mm in width, it's ideal for space-constrained setups. Trust in the performance and quality of the JCC08DTBI for all your board-to-board and card edge connection needs.