JCC08DTKD

Heilind Number:SULJCC08DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC08DTKD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC08DTKD
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:16
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC08DTKD

Detailed Description

Introducing the JCC08DTKD, a high-performance female board-to-board PCB connector designed for demanding applications. Featuring dual rows with 16 positions and a pitch of 2.54mm (.1 inch), this connector ensures reliable connectivity in compact spaces. The contact material, made of PA9T and Beryllium Copper with gold plating, guarantees excellent conductivity and corrosion resistance, while the loop bellow contact type and clearance hole mount offer secure and efficient installation. With a maximum voltage rating of 700VAC and an operating temperature range of -65 to 150°C, this connector is suitable for a wide range of environments. Its compact design, with a height of just 15.49mm (.61 inch) and width of 9.4mm (.37 inch), makes it ideal for space-constrained applications. Trust in the JCC08DTKD for high-quality, high-reliability connectivity in your PCB designs.