JCC08DTMH

Heilind Number:SULJCC08DTMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC08DTMH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC08DTMH
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:16
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC08DTMH

Detailed Description

Introducing the JCC08DTMH, a high-performance PA9T and Beryllium Copper female connector designed for demanding applications. With a 3A amperage rating and 700VAC voltage capacity, this connector ensures reliable power transmission. Featuring two rows and 16 positions with a 2.54mm pitch, it offers versatile connectivity on PCBs. The clearance hole mount and thru-hole termination method simplify installation. Gold-plated Beryllium Copper contacts guarantee superior conductivity and durability. Operating seamlessly in extreme temperatures ranging from -65 to 150°C, this connector is ideal for aerospace, defense, and industrial environments. Its right-angle orientation and loop bellow contact type optimize space efficiency. The matte tin termination plating enhances solderability. Measuring 15.49mm in height and 9.4mm in width, this connector is compact yet robust. Trust the JCC08DTMH for high-reliability board-to-board and card edge connections in your critical systems.