| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC08DTMN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 16 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCC08DTMN |
JCC08DTMN
| Heilind Number: | SULJCC08DTMN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC08DTMN |
| ECAD Model: |
Specifications
Detailed Description
The JCC08DTMN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it offers robust power transmission. The right-angle orientation and 2.54mm pitch make it suitable for compact designs, while the 16 gold-plated contact positions guarantee optimal signal integrity. With a wide operating temperature range of -65 to 150°C and matte tin termination plating, this connector is ideal for use in industrial, aerospace, and military systems where durability and performance are critical. Trust the JCC08DTMN for secure and efficient board-to-board connections in your mission-critical projects.

