| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC08DTMS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 16 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCC08DTMS |
JCC08DTMS
| Heilind Number: | SULJCC08DTMS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC08DTMS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the JCC08DTMS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage rating of 700VAC, it meets the needs of power-intensive systems. The two rows of 16 gold-plated contacts, terminated through holes, guarantee secure and efficient signal transmission. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for aerospace, military, and industrial use. Its right-angle orientation and side-hole mount type offer versatility in installation. The Matte Tin termination plating enhances durability and longevity. Trust the JCC08DTMS for your critical connectivity needs.

