JCC10DCKH

Heilind Number:SULJCC10DCKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC10DCKH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC10DCKH
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC10DCKH

Detailed Description

Introducing the JCC10DCKH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this female connector ensures reliable power delivery with a current rating of 3A and a voltage capacity of 700VAC. With two rows of 20 gold-plated contacts in a 2.54mm pitch, it offers efficient signal transmission. The termination method is through-hole, guaranteeing secure and stable mounting. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for harsh environments. Its straight orientation and loop bellow contact type further enhance connectivity. With a compact design, measuring just 15.49mm in height and 9.4mm in width, it is ideal for space-constrained applications. Trust the JCC10DCKH for high-reliability connections in your electronic systems.