JCC10DCKI

Heilind Number:SULJCC10DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC10DCKI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC10DCKI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULJCC10DCKI

Detailed Description

The JCC10DCKI is a high-performance female PCB connector designed for demanding applications. With two rows and 20 positions, it offers a reliable connection for your electronic devices. The contacts are made of durable beryllium copper with gold plating, ensuring excellent conductivity and corrosion resistance. Featuring a threaded mount type and thru-hole termination method, installation is secure and straightforward. With a voltage rating of 700 VAC and an operating temperature range of -65 to 150 °C, this connector is suitable for a wide range of environments. Its loop bellow contact type and straight orientation further enhance its versatility. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet efficient. The matte tin termination plating adds to its durability. Whether used in board-to-board or card edge connections, the JCC10DCKI guarantees high reliability and performance. (Word count: 138)