JCC10DCKN

Heilind Number:SULJCC10DCKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC10DCKN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC10DCKN
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC10DCKN

Detailed Description

The JCC10DCKN is a high-performance female PCB connector designed for reliable power transmission in electronic systems. Featuring PA9T housing and Beryllium Copper contacts with gold plating, this connector ensures optimal conductivity and durability. With a current rating of 3A and a voltage capacity of 700VAC, it meets the demands of power-intensive applications. The two rows of 20 Loop Bellow contacts, spaced at 2.54mm (.1 in) pitch, provide secure and stable connections. Its straight orientation and termination method through hole make installation easy. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environmental conditions. With a compact design, measuring .61 in (15.49mm) in height and 9.4mm (.37 in) in width, it is ideal for space-constrained PCB layouts. The termination plating with matte tin offers enhanced solderability. Classified under Board To Board PCB Connectors and Card Edge Connectors, the JCC10DCKN is a reliable solution for various electronic systems.