JCC10DETN

Heilind Number:SULJCC10DETN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC10DETN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC10DETN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULJCC10DETN

Detailed Description

Introducing the JCC10DETN, a high-performance board-to-board PCB connector designed for demanding electronic applications. With a gender of Female, this connector features two rows of 20 positions, allowing for secure and reliable connections. The cantilever contact type, made of durable Beryllium Copper with gold plating, ensures excellent conductivity and long-lasting performance. Operating at a voltage of 700 VAC and an amperage of 3A, it is suitable for various power and signal transmission needs. The termination method of Thru Hole and termination plating of Matte Tin provide easy and efficient installation on PCBs. With a pitch of 2.54mm and a compact connector height of 10.95mm, it offers space-saving solutions without compromising on functionality. Tested for a wide operating temperature range from -65 to 150°C, it guarantees reliability in harsh environments. Perfect for applications in aerospace, defense, and industrial sectors, the JCC10DETN is a dependable choice for your connectivity needs.