JCC10DEYH

Heilind Number:SULJCC10DEYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC10DEYH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC10DEYH
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:20
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC10DEYH

Detailed Description

This high-performance female board-to-board PCB connector, SKU JCC10DEYH, is designed for demanding applications requiring precision and reliability. Featuring PA9T and Beryllium Copper construction, it ensures robust connectivity even in harsh environments. With a current rating of 3A and voltage resistance up to 700VAC, it guarantees safe and efficient power transmission. The 2-row, 20-position layout with a pitch of 2.54mm (.1 in) offers ample connectivity options. The cantilever contact type and gold plating enhance signal integrity, while the clearance hole mount type and thru-hole termination method facilitate easy and secure installation. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for aerospace, defense, and other high-reliability applications. Its compact design, with dimensions of 10.95mm (.431 in) in height and 8.38mm (.33 in) in width, makes it space-efficient without compromising performance. The matte tin termination plating ensures long-term durability. Trust in the JCC10DEYH for seamless board-to-board connections in your next project.