JCC10DEYN

Heilind Number:SULJCC10DEYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC10DEYN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC10DEYN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULJCC10DEYN

Detailed Description

The JCC10DEYN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PA9T and beryllium copper, it ensures reliable connectivity even in harsh environments. With a female gender and 2 rows of 20 positions each, this connector offers versatile use in various electronic systems. The contact material of beryllium copper with gold plating guarantees excellent conductivity and corrosion resistance. Its cantilever contact type and straight orientation make for easy and secure connections. The 2.54mm pitch and 700VAC voltage rating accommodate high-speed and high-power requirements. Operating smoothly in temperatures ranging from -65 to 150°C, this connector is suitable for extreme conditions. No mounting required, with a termination method of thru-hole and termination plating of matte tin, installation is convenient and efficient. With a compact design measuring 10.95mm in height and 8.38mm in width, it saves space on the PCB while providing robust performance. Ideal for aerospace, military, and industrial applications, the JCC10DEYN is a dependable solution for critical connectivity needs.