JCC10DKAD

Heilind Number:SULJCC10DKAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC10DKAD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC10DKAD
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:20
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC10DKAD

Detailed Description

Introducing the JCC10DKAD, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and 20 positions, this connector offers reliable connectivity in compact spaces. The female gender and right-angle orientation make it suitable for various electronic devices. Featuring PA9T and Beryllium Copper construction with gold contact plating, it ensures excellent conductivity and durability. With a voltage rating of 700 VAC and an operating temperature range of -65 to 150 °C, it guarantees stable performance even in harsh environments. The termination method is through-hole with clearance hole mount type, facilitating easy installation on PCBs. Matte tin termination plating adds to its reliability. Measuring 13.97mm (.55 in) in height and 9.4mm (.37 in) in width, it suits compact designs. Perfect for applications where high reliability and performance are essential, the JCC10DKAD is a top choice in the world of connectors.