JCC10DKAH

Heilind Number:SULJCC10DKAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC10DKAH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC10DKAH
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:20
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC10DKAH

Detailed Description

Introducing the JCC10DKAH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures superior durability and conductivity. With a female gender, it offers reliable connections for various electronic devices. The two rows of contacts with a 2.54mm pitch and cantilever contact type guarantee precise and secure mating. Gold contact plating and matte tin termination plating further enhance conductivity and corrosion resistance. Operating at a wide temperature range of -65 to 150°C and with a voltage rating of 700 VAC, this connector is suitable for harsh environments. Its right-angle orientation and 20 positions make it versatile for diverse PCB layouts. With a connector height of 13.97mm and a width of 9.4mm, it offers a compact yet robust solution. Whether in aerospace, defense, or industrial applications, the JCC10DKAH delivers exceptional performance you can rely on.