JCC10DKAI

Heilind Number:SULJCC10DKAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC10DKAI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC10DKAI
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:20
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC10DKAI

Detailed Description

Introducing the JCC10DKAI, a high-performance female board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures reliable power transmission with a current rating of 3A and a voltage capacity of 700VAC. With two rows of 20 cantilever contacts plated in gold, it guarantees excellent signal integrity. The threaded mount and thru-hole termination method offer secure and stable installation, while the right-angle orientation and compact dimensions of 13.97mm height and 9.4mm width make it ideal for space-constrained environments. Operating in a wide temperature range of -65 to 150°C, and with termination plating in matte tin, this connector is built to withstand harsh conditions, meeting the highest industry standards for performance and durability. Upgrade your PCB connections with the JCC10DKAI for reliable and efficient power transmission.