JCC10DKAS

Heilind Number:SULJCC10DKAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC10DKAS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC10DKAS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULJCC10DKAS

Detailed Description

The JCC10DKAS is a high-performance Female Board To Board PCB Connector designed for demanding applications. Featuring a durable PA9T housing and precision-crafted Beryllium Copper contacts with Gold plating, it ensures reliable signal transmission even in harsh environments. With a voltage rating of 700 VAC and an amperage of 3A, this connector offers robust power delivery. Its Cantilever contact type and Thru Hole termination method provide secure and stable connections. With a compact design and Right Angle orientation, it is suitable for space-constrained installations. Operating efficiently in a wide temperature range from -65 to 150 °C, it guarantees consistent performance. With 20 positions and two rows, it offers ample connectivity options. The Matte Tin termination plating enhances durability. Perfect for use in high-reliability systems, the JCC10DKAS is a top choice for professionals in the electronics industry.