JCC10DKAT

Heilind Number:SULJCC10DKAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC10DKAT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC10DKAT
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:20
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC10DKAT

Detailed Description

The JCC10DKAT is a high-performance female connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures durability and reliability. With a voltage rating of 700 VAC and amperage of 3A, it is suitable for power and signal transmission. The threaded mount type and thru-hole termination method provide secure and stable connectivity. Gold-plated contacts offer excellent conductivity, while the cantilever contact type and right-angle orientation optimize space utilization. With 20 positions and 2 rows, it allows for versatile board-to-board or card edge connections. Operating flawlessly in a wide temperature range from -65 to 150 °C, this connector is ideal for use in harsh environments. Its compact design, with a height of 13.97mm and width of 9.4mm, makes it perfect for space-constrained applications. The matte tin termination plating ensures compatibility with various PCB materials. This connector, belonging to the Board To Board PCB Connectors and Card Edge Connectors category, is a top choice for industries requiring high-reliability components.