| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC10DKDI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 20 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCC10DKDI |
JCC10DKDI
| Heilind Number: | SULJCC10DKDI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC10DKDI |
| ECAD Model: |
Specifications
Detailed Description
This PA9T & Beryllium Copper female connector, featuring a robust threaded mount type and thru-hole termination method, is designed for high-reliability board-to-board PCB connections. With two rows of 20 cantilever contacts plated in gold, it ensures secure and efficient power delivery at up to 3A and 700VAC. The 2.54mm pitch and straight orientation make for easy integration, while the -65 to 150°C operating temperature range guarantees performance in demanding environments. Measuring 15.49mm in height and 9.4mm in width, with a tail length of 4.06mm, this connector offers a compact yet sturdy solution for industrial and electronic applications. Terminated with matte tin, it guarantees excellent conductivity and durability. A reliable choice for critical connectivity needs.

