JCC10DKDN

Heilind Number:SULJCC10DKDN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC10DKDN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC10DKDN
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:20
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC10DKDN

Detailed Description

The JCC10DKDN is a high-performance PCB connector designed for demanding applications. Featuring a female gender with two rows of contacts, it offers secure and reliable connectivity. With a contact material of beryllium copper and gold plating, it ensures excellent conductivity and durability. The 2.54mm pitch and cantilever contact type make it suitable for precise and efficient connections. Operating at a voltage of 700 VAC and an extended temperature range of -65 - 150 °C, this connector is ideal for use in harsh environments. With a compact design, measuring just .61 inches in height and 9.4mm in width, it is perfect for space-constrained installations. The termination method of thru hole with matte tin plating guarantees easy and secure attachment to the PCB. Overall, the JCC10DKDN is a top-of-the-line solution for board-to-board and card edge connections in various industries.