JCC10DKDS

Heilind Number:SULJCC10DKDS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC10DKDS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC10DKDS
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:20
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC10DKDS

Detailed Description

The JCC10DKDS is a high-performance board-to-board PCB connector designed for demanding applications where reliability is paramount. Featuring a robust construction with PA9T and Beryllium Copper materials, this connector ensures superior connectivity. With a contact plating of gold and termination plating of matte tin, it offers excellent conductivity and corrosion resistance. The cantilever contact type and side hole mount make for easy and secure installation, while the straight orientation and 2.54mm pitch provide efficient PCB connections. With a voltage rating of 700 VAC and an operating temperature range of -65 to 150°C, this connector is suitable for a wide range of environments. It boasts 20 positions, each capable of handling up to 3A of current, making it ideal for high-density applications. The connector's compact design, with a height of only 15.49mm and a width of 9.4mm, allows for space-saving installation. Whether used in aerospace, defense, or industrial applications, the JCC10DKDS ensures reliable performance under the most demanding conditions.