JCC10DKED

Heilind Number:SULJCC10DKED
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC10DKED
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC10DKED
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:20
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC10DKED

Detailed Description

Introducing the JCC10DKED, a high-performance female connector designed for demanding electronic applications. With a durable construction featuring PA9T and Beryllium Copper materials, this connector ensures reliable connectivity in even the harshest environments. Boasting a 3A amperage rating and a voltage capacity of 700VAC, it is perfect for power and signal transmission. The 2-row design with 20 positions allows for versatile connectivity options on PCBs. Featuring a clearance hole mount type and thru-hole termination method, installation is quick and easy. The gold-plated Beryllium Copper contacts offer excellent conductivity and longevity. With a pitch of 2.54mm (.1 in) and a cantilever contact type, signal integrity is maintained even in high-speed applications. Operating seamlessly in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of industries. Additionally, with Matte Tin termination plating, it meets RoHS compliance standards. Whether used in board-to-board or card edge connections, the JCC10DKED guarantees high reliability and performance. Upgrade your electronic systems with this superior connector today.