| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC10DKEH |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .18 in, 4.57 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 20 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 20 |
| SKU: | SULJCC10DKEH |
JCC10DKEH
| Heilind Number: | SULJCC10DKEH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC10DKEH |
| ECAD Model: |
Specifications
Detailed Description
Introducing SKU JCC10DKEH, a high-performance board-to-board PCB connector designed for demanding applications. With a contact rating of 3A and a voltage capacity of 700VAC, this connector ensures reliable power transmission. Featuring PA9T and Beryllium Copper construction with gold plating, it guarantees excellent conductivity and durability. Its 20 positions, arranged in 2 rows with a pitch of 2.54mm, offer versatile connectivity options. The right-angle orientation and clearance hole mount type make it easy to install in tight spaces. Operating seamlessly in temperatures ranging from -65 to 150°C, it's suitable for a wide range of environments. The matte tin termination plating ensures secure and lasting connections. Trust in the JCC10DKEH for efficient and dependable board-to-board connections.

