JCC10DKEI

Heilind Number:SULJCC10DKEI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC10DKEI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC10DKEI
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:20
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC10DKEI

Detailed Description

The JCC10DKEI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring contact materials of PA9T and Beryllium Copper with Gold plating, this connector ensures reliable conductivity and durability. With a voltage rating of 700 VAC and an operating temperature range of -65 to 150 °C, it is suitable for use in a wide range of environments. The right-angle orientation and threaded mount type make it easy to install securely. With two rows and twenty positions, it offers ample connectivity options. The cantilever contact type and thru-hole termination method further enhance its performance. The connector's compact design, with a height of 13.97mm and width of 9.4mm, allows for efficient PCB layout. Ideal for applications requiring high reliability and signal integrity, the JCC10DKEI is a top choice in the realm of board-to-board connectors.