JCC10DKEN

Heilind Number:SULJCC10DKEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC10DKEN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC10DKEN
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:20
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC10DKEN

Detailed Description

Introducing the JCC10DKEN, a high-performance female PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures optimal conductivity and durability. With a contact rating of 3A at 700VAC, it offers reliable power transmission. The cantilever contact type and gold plating guarantee secure and low-resistance connections. Boasting 20 positions across 2 rows, it provides ample connectivity options. Its right-angle orientation and thru-hole termination method make it easy to integrate into your PCB design. With a wide operating temperature range of -65 to 150°C and matte tin termination plating, it is suitable for harsh environments. Measuring at 13.97mm in height and 9.4mm in width, it is compact yet efficient. Ideal for hi-rel applications, the JCC10DKEN sets a new standard in board-to-board connectivity.