JCC10DKES

Heilind Number:SULJCC10DKES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC10DKES
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC10DKES
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:20
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC10DKES

Detailed Description

Introducing SKU JCC10DKES, a high-performance female board-to-board PCB connector designed for demanding applications. Engineered with PA9T and beryllium copper materials, this connector ensures reliable power delivery with an amperage rating of 3A and a voltage capacity of 700VAC. Featuring two rows and 20 positions with a pitch of 2.54mm, it offers efficient signal transmission in compact spaces. The cantilever contact type with gold plating guarantees low contact resistance and enhanced durability. With a right-angle orientation and side hole mount type, installation is easy and space-saving. Operating seamlessly in temperatures ranging from -65 to 150°C, this connector is suitable for harsh environments. Its matte tin termination plating provides excellent solderability. Measuring at 13.97mm in height and 9.4mm in width, it fits standard PCB layouts perfectly. Perfect for aerospace, defense, and industrial applications, the JCC10DKES connector is a reliable solution for your connectivity needs.