JCC10DKMD

Heilind Number:SULJCC10DKMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC10DKMD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC10DKMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULJCC10DKMD

Detailed Description

Introducing the JCC10DKMD, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a durable PA9T housing and precision-crafted Beryllium Copper contacts, ensuring reliable performance in harsh environments. With a voltage rating of 700 VAC and an operating temperature range of -65 to 150 °C, it is suitable for a wide range of industrial and commercial use. The two-row, 20-position design allows for efficient signal transmission, while the cantilever contact type and gold plating ensure low contact resistance and optimal signal integrity. Wire wrap termination method and clearance hole mount type provide easy and secure installation. With a compact connector height of 15.49 mm and a width of 9.4 mm, it saves valuable board space without compromising functionality. Trust the JCC10DKMD for high-reliability connectivity in your next project.