| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC10DKMI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Wire Wrap |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 20 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCC10DKMI |
JCC10DKMI
| Heilind Number: | SULJCC10DKMI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC10DKMI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the JCC10DKMI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable PA9T housing and precision-crafted beryllium copper contacts with gold plating, this connector ensures reliable connectivity in even the harshest environments. With a 3A current rating and 700VAC voltage capability, it meets the needs of power and signal transmission. The threaded mount and wire wrap termination method provide secure and stable installation, while the cantilever contact type and 20-position, 2-row design offer versatile connectivity options. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for aerospace, defense, and industrial applications where reliability is paramount. Trust in the JCC10DKMI for your high-reliability connectivity needs.

