JCC10DKMS

Heilind Number:SULJCC10DKMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC10DKMS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC10DKMS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULJCC10DKMS

Detailed Description

Introducing the JCC10DKMS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures robust connectivity in even the harshest environments. With a current rating of 3A and a voltage withstand of 700VAC, it offers reliable power transmission. The 20-position, 2-row design with side hole mount and wire wrap termination method allows for secure and efficient installation. Gold-plated Beryllium Copper contacts guarantee low contact resistance and high durability. Operating in a wide temperature range from -65°C to 150°C, this connector is suitable for various industrial settings. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Trust the JCC10DKMS for high-reliability connections in your next project.