JCC10DKMT

Heilind Number:SULJCC10DKMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC10DKMT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC10DKMT
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:20
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC10DKMT

Detailed Description

The JCC10DKMT is a high-performance female board-to-board PCB connector designed for precision applications. Featuring PA9T and Beryllium Copper construction, it ensures exceptional durability and conductivity. With a pitch of 2.54mm (.1 in) and 20 positions arranged in 2 rows, it offers versatile connectivity options. The contact material is Beryllium Copper with gold plating, guaranteeing reliable signal transmission at an amperage of 3A and voltage of 700VAC. The termination method is wire wrap, and the mount type is threaded, providing secure installation. Operating flawlessly in a wide temperature range from -65 to 150°C, it is suitable for diverse environments. The connector's straight orientation and .61in (15.49mm) height make it ideal for compact setups. Its matte tin termination plating ensures efficient soldering. Meeting stringent quality standards, it is perfect for demanding electronic systems in various industries.