| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC10DKND |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Card Extender |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straddle |
| Number of Positions: | 20 |
| Tail Length: | 15.37 mm, .605 in |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCC10DKND |
JCC10DKND
| Heilind Number: | SULJCC10DKND |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC10DKND |
| ECAD Model: |
Specifications
Detailed Description
Introducing the JCC10DKND, a high-performance female connector designed for critical applications. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, this connector ensures reliable power transmission. Featuring 20 cantilever contacts made of beryllium copper with gold plating, it offers excellent conductivity and durability. The clearance hole mount type and card extender termination method make installation quick and easy. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its compact design, with dimensions of 13.97mm (.55 in) in height and 9.4mm (.37 in) in width, allows for space-saving on the PCB. Trust the JCC10DKND for secure and efficient board-to-board connections in your high-reliability systems.

