JCC10DKNI

Heilind Number:SULJCC10DKNI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC10DKNI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC10DKNI
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:20
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC10DKNI

Detailed Description

The JCC10DKNI is a high-performance female PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, it ensures durability and reliability. With an amperage rating of 3A and a voltage capacity of 700 VAC, it guarantees efficient power transmission. This connector, with two rows of 20 positions, offers ample connectivity options. The threaded mount type and cantilever contact design provide secure and stable connections. Gold-plated contacts and matte tin termination ensure excellent conductivity and resistance to corrosion. Operating in a wide temperature range of -65 to 150 °C, it is suitable for harsh environments. Its compact dimensions, with a height of 13.97mm and width of 9.4mm, make it ideal for space-constrained installations. Compliant with high-reliability standards, the JCC10DKNI is the perfect choice for critical PCB interconnections.