JCC10DKNN

Heilind Number:SULJCC10DKNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC10DKNN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC10DKNN
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:20
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC10DKNN

Detailed Description

The JCC10DKNN is a high-performance board-to-board PCB connector designed for reliable and efficient signal transmission. Featuring a durable construction of PA9T and Beryllium Copper, it ensures long-lasting performance even in demanding environments. With a current rating of 3A and a voltage capacity of 700VAC, this connector is suitable for a wide range of applications. Its female gender, dual-row design with 20 positions, and cantilever contact type guarantee secure and stable connections. The termination method of card extender and termination plating of matte tin further enhance its versatility. Operating smoothly in temperatures ranging from -65 to 150°C, this connector is a dependable choice for various electronic systems. Whether used in industrial machinery, telecommunications equipment, or other electronic devices, the JCC10DKNN delivers excellent connectivity and performance.